Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No01358-3
Newark Part No.01AC1247
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No01358-3
Newark Part No.01AC1247
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors2Conductor
Wire Gauge14AWG
Conductor Area CSA-
Reel Length (Imperial)10ft
Reel Length (Metric)3.05m
Jacket ColorBlack
No. of Max Strands x Strand Size41 x 30AWG
Conductor MaterialCopper
Jacket MaterialCarolprene
External Diameter8.64mm
Voltage Rating300V
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
14AWG
Reel Length (Imperial)
10ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
8.64mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
-
Reel Length (Metric)
3.05m
No. of Max Strands x Strand Size
41 x 30AWG
Jacket Material
Carolprene
Voltage Rating
300V
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
