Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No01344-35
Newark Part No.01AC1246
Your Part Number
No Longer Available
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No01344-35
Newark Part No.01AC1246
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors4Conductor
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)25ft
Reel Length (Metric)7.62m
Jacket ColorBlack
No. of Max Strands x Strand Size16 x 30AWG
Conductor MaterialCopper
Jacket MaterialCarolprene
External Diameter8.38mm
Voltage Rating300V
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
18AWG
Reel Length (Imperial)
25ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
8.38mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
-
Reel Length (Metric)
7.62m
No. of Max Strands x Strand Size
16 x 30AWG
Jacket Material
Carolprene
Voltage Rating
300V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
