Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoZRM2NCopy
Newark Part No.73AC4549
Product RangeRRM Series
Your Part Number
No Longer Available
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoZRM2NCopy
Newark Part No.73AC4549
Product RangeRRM Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins8Pins
Current Rating12A
Voltage Rating300V
Product RangeRRM Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
300V
SVHC
No SVHC (08-Jul-2021)
Socket Terminals
Screw
Current Rating
12A
Product Range
RRM Series
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
