Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoWM40AV53H.
Newark Part No.85AK6453
Product RangeWM40 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,162.210 |
Price for:Each
Minimum: 1
Multiple: 1
$1,162.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoWM40AV53H.
Newark Part No.85AK6453
Product RangeWM40 Series
No. of PhasesThree Phase
Supply Voltage90VAC to 260VAC, 90VDC to 260VDC
Energy Meter MountingPanel
Product RangeWM40 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Phases
Three Phase
Energy Meter Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
90VAC to 260VAC, 90VDC to 260VDC
Product Range
WM40 Series
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
