Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | UWP-ACTIVATION-KEYCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 83AK7211 |
| Your Part Number |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $91.700 |
Price for:Each
Minimum: 1
Multiple: 1
$91.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | UWP-ACTIVATION-KEYCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 83AK7211 |
| No. of Inputs | - |
| No. of Outputs | - |
| Current Rating | - |
| Kit Contents | Maia Cloud System Activation Key |
| Supply Voltage Max | - |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| No. of Inputs | - |
|---|---|
| Current Rating | - |
| Supply Voltage Max | - |
| SVHC | No SVHC (21-Jan-2025) |
| No. of Outputs | - |
|---|---|
| Kit Contents | Maia Cloud System Activation Key |
| Product Range | - |
Alternatives for UWP-ACTIVATION-KEY
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
