Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRSBT4025EV11HP
Newark Part No.91AM7570
Product RangeRSBT Series
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $547.940 |
Price for:Each
Minimum: 1
Multiple: 1
$547.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRSBT4025EV11HP
Newark Part No.91AM7570
Product RangeRSBT Series
Motor Starter TypeSoft Starter
Power Rating11kW
No. of PhasesThree Phase
No. of Poles-
Current Rating25A
Supply Voltage Min220VAC
Supply Voltage Max400VAC
IP / NEMA RatingIP20
Product RangeRSBT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
25A
Supply Voltage Max
400VAC
Product Range
RSBT Series
Power Rating
11kW
No. of Poles
-
Supply Voltage Min
220VAC
IP / NEMA Rating
IP20
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
