Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoROG4X1002M3503X
Newark Part No.16AM5902
Product RangeROG4X Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $769.560 |
| 5+ | $747.570 |
| 10+ | $734.590 |
| 25+ | $721.620 |
| 50+ | $708.650 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
$769.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoROG4X1002M3503X
Newark Part No.16AM5902
Product RangeROG4X Series
Sensor Output TypeCurrent / Voltage
Supply Voltage Range-
Supply Voltage Range-
Measured CurrentAC / DC
Accuracy± 1%
Current Sensor TechnologyRogowski Coil
Primary Current20A to 4kA
Secondary Signal TypeCurrent / Voltage
Sensor MountingCable, Busbar
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product RangeROG4X Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Output Type
Current / Voltage
Supply Voltage Range
-
Accuracy
± 1%
Primary Current
20A to 4kA
Sensor Mounting
Cable, Busbar
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Range
-
Measured Current
AC / DC
Current Sensor Technology
Rogowski Coil
Secondary Signal Type
Current / Voltage
Operating Temperature Min
-30°C
Product Range
ROG4X Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
