Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRMIA4524VACCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AM9667
Product RangeRMI Series
Your Part Number
61 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.510 |
| 5+ | $12.760 |
| 10+ | $11.890 |
| 20+ | $11.380 |
| 50+ | $10.290 |
Price for:Each
Minimum: 1
Multiple: 1
$15.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRMIA4524VACCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AM9667
Product RangeRMI Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VAC
Contact Current5A
Product RangeRMI Series
Relay MountingPanel Mount, Socket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPlug In, Solder Lug
Contact Voltage VDC-
Contact MaterialSilver Tin Indium Oxide
Coil Resistance177ohm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Panel Mount, Socket
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
177ohm
Coil Voltage
24VAC
Product Range
RMI Series
Coil Type
Non Latching
Relay Terminals
Plug In, Solder Lug
Contact Material
Silver Tin Indium Oxide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for RMIA4524VAC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
