Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRM1E60AA50Copy
Newark Part No.89C7851
Product RangeRM1E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $237.380 |
| 10+ | $226.780 |
| 50+ | $216.180 |
| 100+ | $209.820 |
Price for:Each
Minimum: 5
Multiple: 5
$1,186.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRM1E60AA50Copy
Newark Part No.89C7851
Product RangeRM1E Series
Technical Datasheet
Contact ConfigurationSPST
Load Current-
Operating Voltage Max660VAC
Relay MountingPanel Mount
Relay Terminals-
Switching ModeAnalogue
Operating Voltage Min410VAC
Control Voltage Min-
Control Voltage Max-
Product RangeRM1E Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST
Operating Voltage Max
660VAC
Relay Terminals
-
Operating Voltage Min
410VAC
Control Voltage Max
-
SVHC
To Be Advised
Load Current
-
Relay Mounting
Panel Mount
Switching Mode
Analogue
Control Voltage Min
-
Product Range
RM1E Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
