Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRHS301F115CCopy
Newark Part No.91F4646
Product RangeRHS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $353.940 |
| 10+ | $302.420 |
| 50+ | $286.740 |
| 100+ | $275.540 |
Price for:Each
Minimum: 2
Multiple: 2
$707.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRHS301F115CCopy
Newark Part No.91F4646
Product RangeRHS Series
Technical Datasheet
Product RangeRHS Series
Thermal Resistance0.25°C/W
Heat Sink MountingDIN Rail
External Length135mm
External Height145mm
External Width122mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RHS Series
Heat Sink Mounting
DIN Rail
External Height
145mm
SVHC
No SVHC (21-Jan-2025)
Thermal Resistance
0.25°C/W
External Length
135mm
External Width
122mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
