Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRHS00
Newark Part No.91F4645
Product RangeRHS Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRHS00
Newark Part No.91F4645
Product RangeRHS Series
Technical Datasheet
Product RangeRHS Series
Thermal Resistance-
Heat Sink MountingDIN Rail
External Length13.5mm
External Height81mm
External Width44mm
SVHCNo SVHC (08-Jul-2021)
Product Overview
The RHS00 is a DIN-rail Mounting Adapter for Carlo Gavazzi RHS-series relay heatsinks. Heatsink assembly with DIN-rail adapter for 1-phase SSRs.
Applications
Industrial
Technical Specifications
Product Range
RHS Series
Heat Sink Mounting
DIN Rail
External Height
81mm
SVHC
No SVHC (08-Jul-2021)
Thermal Resistance
-
External Length
13.5mm
External Width
44mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate