Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC1S60D61GGEPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.88AH7116
Product RangeRGC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $432.750 |
| 10+ | $404.960 |
| 25+ | $381.130 |
| 50+ | $369.220 |
| 100+ | $357.310 |
Price for:Each
Minimum: 1
Multiple: 1
$432.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC1S60D61GGEPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.88AH7116
Product RangeRGC Series
Load Current65A
Operating Voltage Max600VAC
Control Voltage Max32VDC
Switching ModeZero Crossing
Contactor MountingDIN Rail
Contactor TerminalsScrew Clamp
Operating Voltage Min42VAC
Control Voltage Min4VDC
Product RangeRGC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current
65A
Control Voltage Max
32VDC
Contactor Mounting
DIN Rail
Operating Voltage Min
42VAC
Product Range
RGC Series
Operating Voltage Max
600VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw Clamp
Control Voltage Min
4VDC
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
