Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC1P48V42EDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.99Y8287
Product RangeRGC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $406.590 |
Price for:Each
Minimum: 1
Multiple: 1
$406.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC1P48V42EDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.99Y8287
Product RangeRGC Series
Load Current43A
Operating Voltage Max550VAC
Control Voltage Max10VDC
Switching ModeProportional Output
Contactor MountingDIN Rail
Contactor TerminalsScrew
Operating Voltage Min190VAC
Control Voltage Min-
Product RangeRGC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current
43A
Control Voltage Max
10VDC
Contactor Mounting
DIN Rail
Operating Voltage Min
190VAC
Product Range
RGC Series
Operating Voltage Max
550VAC
Switching Mode
Proportional Output
Contactor Terminals
Screw
Control Voltage Min
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for RGC1P48V42ED
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
