Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC1A60A25KKECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.90Y7543
Product RangeRGC Series
Your Part Number
8 In Stock
| Quantity | Price |
|---|---|
| 2+ | $124.290 |
| 10+ | $118.740 |
| 50+ | $113.190 |
| 100+ | $109.860 |
Price for:Each
Minimum: 2
Multiple: 2
$248.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC1A60A25KKECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.90Y7543
Product RangeRGC Series
Technical Datasheet
Load Current25A
Operating Voltage Max600VAC
Control Voltage Max275VAC
Switching ModeZero Crossing
Contactor MountingDIN Rail, Panel
Contactor TerminalsScrew
Operating Voltage Min42VAC
Control Voltage Min20VAC
Product RangeRGC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current
25A
Control Voltage Max
275VAC
Contactor Mounting
DIN Rail, Panel
Operating Voltage Min
42VAC
Product Range
RGC Series
Operating Voltage Max
600VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
20VAC
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
