Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRF1B23M25Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.88AH7103
Product RangeRF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62.030 |
| 25+ | $57.300 |
| 50+ | $53.620 |
| 100+ | $52.040 |
| 250+ | $50.470 |
Price for:Each
Minimum: 1
Multiple: 1
$62.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRF1B23M25Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.88AH7103
Product RangeRF Series
Contact ConfigurationSPST-NO
Load Current25A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Switching ModeRandom Turn On
Operating Voltage Min24VAC
Control Voltage Min11VDC
Control Voltage Max18VDC
Product RangeRF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Quick Connect
Operating Voltage Min
24VAC
Control Voltage Max
18VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Random Turn On
Control Voltage Min
11VDC
Product Range
RF Series
Alternatives for RF1B23M25
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
