Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPPC01DM48
Newark Part No.16C5108
Product RangePPC01 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $407.48 |
| 5+ | $395.42 |
| 10+ | $378.55 |
| 25+ | $366.49 |
Price for:Each
Minimum: 3
Multiple: 1
$1,222.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPPC01DM48
Newark Part No.16C5108
Product RangePPC01 Series
Technical Datasheet
Product RangePPC01 Series
Contact ConfigurationSPDT
Contact Current8A
Relay MountingSocket
Relay TerminalsQuick Connect
Switching Voltage Max250VAC
Supply Voltage Max415VAC
Phase Type3 Phase
Power Consumption13VA
Phase Monitoring Range Min323VAC
Phase Monitoring Range Max475VAC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PPC01 Series
Contact Current
8A
Relay Terminals
Quick Connect
Supply Voltage Max
415VAC
Power Consumption
13VA
Phase Monitoring Range Max
475VAC
Contact Configuration
SPDT
Relay Mounting
Socket
Switching Voltage Max
250VAC
Phase Type
3 Phase
Phase Monitoring Range Min
323VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate