Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoPMC01D115Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.93C3554
Product RangePMC01 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 5+ | $265.290 |
| 10+ | $257.850 |
| 25+ | $250.410 |
Price for:Each
Minimum: 5
Multiple: 5
$1,326.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPMC01D115Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.93C3554
Product RangePMC01 Series
Technical Datasheet
Product RangePMC01 Series
Timer FunctionsMultifunction
No. of Timing Ranges7Ranges
Time Min0.1s
Time Max100h
Timer Output2 Changeover Relays
Supply Voltage Max115VAC
Current Rating Nom8A
Connection / TerminationPlug-In
Panel Cutout Height-
Panel Cutout Width-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PMC01D115 is a Multifunction Analog Timer with 7 knob selectable time ranges within 0.1 second and 100 hours. It features 2-changeover output, LED indication for relay status and power supply ON and DC supply for PNP/NPN and Namur sensors.
- Knob selection of time range
- Knob-adjustable time setting
- ≤0.2% Repeatability
Applications
Industrial, Automation & Process Control
Technical Specifications
Product Range
PMC01 Series
No. of Timing Ranges
7Ranges
Time Max
100h
Supply Voltage Max
115VAC
Connection / Termination
Plug-In
Panel Cutout Width
-
Timer Functions
Multifunction
Time Min
0.1s
Timer Output
2 Changeover Relays
Current Rating Nom
8A
Panel Cutout Height
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for PMC01D115
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
