Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoPMC01D024Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83AK7145
Product RangePMC01 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $183.660 |
Price for:Each
Minimum: 1
Multiple: 1
$183.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPMC01D024Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83AK7145
Product RangePMC01 Series
Product RangePMC01 Series
Timer FunctionsMultifunction
No. of Timing Ranges7Ranges
Time Min0.1s
Time Max100h
Timer Output2 x SPDT
Supply Voltage Max24VAC
Current Rating Nom8A
Connection / TerminationPlug-In
Panel Cutout Height80mm
Panel Cutout Width36mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PMC01 Series
No. of Timing Ranges
7Ranges
Time Max
100h
Supply Voltage Max
24VAC
Connection / Termination
Plug-In
Panel Cutout Width
36mm
Timer Functions
Multifunction
Time Min
0.1s
Timer Output
2 x SPDT
Current Rating Nom
8A
Panel Cutout Height
80mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
