Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPD70CNT12ML
Newark Part No.89AM7914
Product RangePD70 Series
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.350 |
Price for:Each
Minimum: 1
Multiple: 1
$30.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPD70CNT12ML
Newark Part No.89AM7914
Product RangePD70 Series
Sensor TypePhotoelectric Sensor
Sensing Distance Max12m
Sensing MethodThrough Beam
Output Type-
Product RangePD70 Series
Connection Method5m Cable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source850nm Infrared LED
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Through Beam
Product Range
PD70 Series
Supply Voltage Min
10VDC
Light Source
850nm Infrared LED
IP Rating
IP67
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Sensing Distance Max
12m
Output Type
-
Connection Method
5m Cable
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
55°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate