Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoPBB01CM24Copy
Newark Part No.83AK7131
Product RangePBB01 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $135.400 |
| 5+ | $111.290 |
| 10+ | $109.450 |
Price for:Each
Minimum: 1
Multiple: 1
$135.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPBB01CM24Copy
Newark Part No.83AK7131
Product RangePBB01 Series
Product RangePBB01 Series
Timer FunctionsDelay-On-Release
No. of Timing Ranges4Ranges
Time Min0.1s
Time Max600s
Timer Output1 Changeover Relay
Supply Voltage Max240V
Current Rating Nom8A
Connection / TerminationPlug-In
Panel Cutout Height80mm
Panel Cutout Width36mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PBB01 Series
No. of Timing Ranges
4Ranges
Time Max
600s
Supply Voltage Max
240V
Connection / Termination
Plug-In
Panel Cutout Width
36mm
Timer Functions
Delay-On-Release
Time Min
0.1s
Timer Output
1 Changeover Relay
Current Rating Nom
8A
Panel Cutout Height
80mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
