Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoPA18CAD04PAWSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.89AM7909
Product RangePA18CAD04 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.610 |
| 5+ | $57.970 |
| 10+ | $57.150 |
| 25+ | $56.340 |
| 50+ | $55.370 |
Price for:Each
Minimum: 1
Multiple: 1
$61.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPA18CAD04PAWSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.89AM7909
Product RangePA18CAD04 Series
Sensor TypePhotoelectric Sensor
Sensing Distance Max400mm
Sensing MethodDiffuse Reflective
Output TypeDigital - PNP
Product RangePA18CAD04 Series
Connection Method2m Cable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source625nm Red LED
Qualification-
IP RatingIP67, IP69K
IP RatingIP67, IP69K
Operating Temperature Min-25°C
Operating Temperature Max60°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Diffuse Reflective
Product Range
PA18CAD04 Series
Supply Voltage Min
10VDC
Light Source
625nm Red LED
IP Rating
IP67, IP69K
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Sensing Distance Max
400mm
Output Type
Digital - PNP
Connection Method
2m Cable
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67, IP69K
Operating Temperature Max
60°C
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
