Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoMOFT20-M14-8-PAM03Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.44AM8087
Product RangeMOFT Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $128.080 |
| 5+ | $120.350 |
| 10+ | $118.620 |
| 25+ | $116.880 |
| 50+ | $114.830 |
Price for:Each
Minimum: 1
Multiple: 1
$128.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoMOFT20-M14-8-PAM03Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.44AM8087
Product RangeMOFT Series
Sensor TypePhotoelectric Sensor
Sensing Distance Max20m
Sensing MethodThrough Beam
Output TypeNPN
Product RangeMOFT Series
Connection MethodCable
Supply Voltage Min-
Supply Voltage Max-
Light SourceInfrared LED
Qualification-
IP RatingIP66, IP67
IP RatingIP66, IP67
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Through Beam
Product Range
MOFT Series
Supply Voltage Min
-
Light Source
Infrared LED
IP Rating
IP66, IP67
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
20m
Output Type
NPN
Connection Method
Cable
Supply Voltage Max
-
Qualification
-
IP Rating
IP66, IP67
Operating Temperature Max
60°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
