Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoMC36CH2ORA2LCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29AK0837
Product RangeMC36C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $75.400 |
| 25+ | $69.670 |
| 50+ | $65.220 |
| 100+ | $63.310 |
| 250+ | $61.400 |
Price for:Each
Minimum: 1
Multiple: 1
$75.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoMC36CH2ORA2LCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29AK0837
Product RangeMC36C Series
Product RangeMC36C Series
Contact ConfigurationDPST-NO
Switch TerminalsCable
Contact Voltage AC Max24V
Contact Current AC Max250mA
IP Rating-
IP Rating-
Contact Voltage DC Max24V
Contact Current DC Max250mA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MC36C Series
Switch Terminals
Cable
Contact Current AC Max
250mA
IP Rating
-
Contact Current DC Max
250mA
Contact Configuration
DPST-NO
Contact Voltage AC Max
24V
IP Rating
-
Contact Voltage DC Max
24V
SVHC
No SVHC (21-Jan-2025)
Alternatives for MC36CH2ORA2L
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
