Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoLDM35HHSXH1XXXX
Newark Part No.83AK6968
Product RangeLDM35H Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $302.570 |
Price for:Each
Minimum: 1
Multiple: 1
$302.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoLDM35HHSXH1XXXX
Newark Part No.83AK6968
Product RangeLDM35H Series
No. of Digits / Alpha3.5
Digit Height14.2mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min90V
Supply Voltage Max260V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeLDM35H Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Digits / Alpha
3.5
Panel Cutout Height
45mm
Supply Voltage Min
90V
Operating Temperature Min
0°C
Product Range
LDM35H Series
Digit Height
14.2mm
Panel Cutout Width
92mm
Supply Voltage Max
260V
Operating Temperature Max
50°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
