Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoLD30CPBR10BPA2IOCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.85AK2454
Product RangeLD30 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $198.340 |
Price for:Each
Minimum: 1
Multiple: 1
$198.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoLD30CPBR10BPA2IOCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.85AK2454
Product RangeLD30 Series
Sensor TypePhotoelectric Sensor
Sensing Distance Max100mm
Sensing MethodBackground/Foreground Suppression
Output TypeDigital - Push-Pull, PNP / NPN
Product RangeLD30 Series
Connection Method2m 4 Wire Cable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source650nm Red Laser
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max50°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Background/Foreground Suppression
Product Range
LD30 Series
Supply Voltage Min
10VDC
Light Source
650nm Red Laser
IP Rating
IP67
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
100mm
Output Type
Digital - Push-Pull, PNP / NPN
Connection Method
2m 4 Wire Cable
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
50°C
Alternatives for LD30CPBR10BPA2IO
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
