Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoHAA14QM24Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.89AM7338
Product RangeHAA14 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $134.440 |
| 5+ | $115.520 |
| 10+ | $113.310 |
Price for:Each
Minimum: 1
Multiple: 1
$134.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoHAA14QM24Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.89AM7338
Product RangeHAA14 Series
Product RangeHAA14 Series
Timer FunctionsDelay-On-Operate
No. of Timing Ranges7Ranges
Time Min0.1s
Time Max100h
Timer Output4 Changeover Relays
Supply Voltage Max240V
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height-
Panel Cutout Width-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
HAA14 Series
No. of Timing Ranges
7Ranges
Time Max
100h
Supply Voltage Max
240V
Connection / Termination
Plug-In
Panel Cutout Width
-
Timer Functions
Delay-On-Operate
Time Min
0.1s
Timer Output
4 Changeover Relays
Current Rating Nom
5A
Panel Cutout Height
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
