Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoGDP323L220VCopy
Newark Part No.45Y3775
Product RangeGDP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.420 |
| 10+ | $46.400 |
| 25+ | $44.210 |
| 50+ | $42.950 |
| 100+ | $41.390 |
Price for:Each
Minimum: 5
Multiple: 5
$257.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoGDP323L220VCopy
Newark Part No.45Y3775
Product RangeGDP Series
Technical Datasheet
Load Current Inductive32A
Relay MountingPanel Mount
Operating Voltage600V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC3-
Switching Current AC132A
Coil Voltage VAC Nom220V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive40A
Switching Current AC3-
Product RangeGDP Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Type GDP series definite purpose Power Contactor specifically designed for the OEM when contactor performance optimized. It is perfect choice. It is available in standard 1, 2 and 3-pole type. It has switching up to 100A resistive and 90A inductive.
- Screw or box lug terminals available on most sizes
- Faston coil and power terminal
- Control voltage up to 480VAC
Applications
Industrial
Technical Specifications
Load Current Inductive
32A
Operating Voltage
600V
No. of Poles
3 Pole
Switching Current AC1
32A
Coil Voltage VDC Nom
-
Load Current Resistive
40A
Product Range
GDP Series
Relay Mounting
Panel Mount
Contact Configuration
3PST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
220V
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
