Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoGDP321L277V01Copy
Newark Part No.45Y3747
Product RangeGDP Series
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoGDP321L277V01Copy
Newark Part No.45Y3747
Product RangeGDP Series
Technical Datasheet
Load Current Inductive32A
Relay MountingPanel Mount
Operating Voltage277V
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC132A
Coil Voltage VAC Nom277V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive40A
Switching Current AC3-
Product RangeGDP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current Inductive
32A
Operating Voltage
277V
No. of Poles
1 Pole
Switching Current AC1
32A
Coil Voltage VDC Nom
-
Load Current Resistive
40A
Product Range
GDP Series
Relay Mounting
Panel Mount
Contact Configuration
SPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
277V
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
