Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoGAP1605.Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.85AK6033
Product RangeDupline GAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $345.710 |
Price for:Each
Minimum: 1
Multiple: 1
$345.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoGAP1605.Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.85AK6033
Product RangeDupline GAP Series
No. of Inputs8Inputs
No. of Outputs8Outputs
Supply Voltage9V
Product RangeDupline GAP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Inputs
8Inputs
Supply Voltage
9V
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
8Outputs
Product Range
Dupline GAP Series
Alternatives for GAP1605.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
