Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoG21305521700Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AK6913
Product RangeDupline Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $189.510 |
Price for:Each
Minimum: 1
Multiple: 1
$189.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoG21305521700Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AK6913
Product RangeDupline Series
No. of Modules8
Supply Voltage VDC30V
Current Rating500mA
Product RangeDupline Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Modules
8
Current Rating
500mA
SVHC
No SVHC (21-Jan-2025)
Supply Voltage VDC
30V
Product Range
Dupline Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
