Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoFAA08DW24.Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AK6011
Product RangeFAA08 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $110.980 |
Price for:Each
Minimum: 1
Multiple: 1
$110.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoFAA08DW24.Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AK6011
Product RangeFAA08 Series
Product RangeFAA08 Series
Timer FunctionsDelay-On-Operate
No. of Timing Ranges7Ranges
Time Min0.05s
Time Max300h
Timer Output2 Changeover Relays
Supply Voltage Max240V
Current Rating Nom8A
Connection / TerminationPlug-In
Panel Cutout Height-
Panel Cutout Width-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FAA08 Series
No. of Timing Ranges
7Ranges
Time Max
300h
Supply Voltage Max
240V
Connection / Termination
Plug-In
Panel Cutout Width
-
Timer Functions
Delay-On-Operate
Time Min
0.05s
Timer Output
2 Changeover Relays
Current Rating Nom
8A
Panel Cutout Height
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for FAA08DW24.
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
