Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoEM540DINAV23XO1XCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83AK6902
Product RangeEM540 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $258.020 |
Price for:Each
Minimum: 1
Multiple: 1
$258.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEM540DINAV23XO1XCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83AK6902
Product RangeEM540 Series
No. of PhasesTwo Phase, Three Phase
Supply Voltage120VAC to 240VAC, 208VAC to 415VAC
Energy Meter MountingDIN Rail
Product RangeEM540 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Phases
Two Phase, Three Phase
Energy Meter Mounting
DIN Rail
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
120VAC to 240VAC, 208VAC to 415VAC
Product Range
EM540 Series
Alternatives for EM540DINAV23XO1X
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
