Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoEM540DINAV23XM1PFBCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.89AM7288
Product RangeEM540 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $389.700 |
Price for:Each
Minimum: 1
Multiple: 1
$389.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEM540DINAV23XM1PFBCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.89AM7288
Product RangeEM540 Series
No. of PhasesTwo Phase, Three Phase
Supply Voltage120VAC to 230VAC, 208VAC to 400VAC
Energy Meter MountingDIN Rail
Product RangeEM540 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Phases
Two Phase, Three Phase
Energy Meter Mounting
DIN Rail
SVHC
No SVHC (25-Jun-2025)
Supply Voltage
120VAC to 230VAC, 208VAC to 400VAC
Product Range
EM540 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
