Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEC3025PPAPLCopy
Newark Part No.05M4107
Technical Datasheet
Sensing Distance Max25mm
Sensor Output TypePNP
Supply Voltage Min10VDC
Supply Voltage Max250VAC
Product Range-
SVHCTo Be Advised
Product Overview
The EC3025PPAPL is a capacitive Proximity Sensor in a thermoplastic polyester housing, triple protected against environmental disturbances, fitted with 2m PUR cable or M12 connector. This sensor features outstanding high immunity against ESD, interference and transients, exceeding all industry norm requirements.
- Adjustable sensing distance
- Make and break switching function
- LED indication
- DC type have reverse polarity and short-circuit protection
- IP67 Protection rating
- -25 to 80°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Distance Max
25mm
Supply Voltage Min
10VDC
Product Range
-
Sensor Output Type
PNP
Supply Voltage Max
250VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
