Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDIA53S72450A
Newark Part No.85AK4167
Product RangeDIA53 Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $100.620 |
| 5+ | $86.680 |
| 10+ | $85.130 |
Price for:Each
Minimum: 1
Multiple: 1
$100.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDIA53S72450A
Newark Part No.85AK4167
Product RangeDIA53 Series
Product RangeDIA53 Series
Contact ConfigurationSPST-NO
Contact Current100mA
Relay MountingDIN Rail
Contact Voltage VAC-
Relay TerminalsScrew
Contact Voltage VDC40V
Supply Voltage Max-
Current Monitoring Range Min5A
Current Monitoring Range Max50A
Power Consumption-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DIA53 Series
Contact Current
100mA
Contact Voltage VAC
-
Contact Voltage VDC
40V
Current Monitoring Range Min
5A
Power Consumption
-
Contact Configuration
SPST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
-
Current Monitoring Range Max
50A
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate