Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoDAA01CM24Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92AM0460
Product RangeDAA01 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $92.870 |
| 5+ | $80.880 |
| 10+ | $79.470 |
Price for:Each
Minimum: 1
Multiple: 1
$92.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDAA01CM24Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92AM0460
Product RangeDAA01 Series
Product RangeDAA01 Series
Timer FunctionsDelay-On-Operate
No. of Timing Ranges7Ranges
Time Min0.1s
Time Max100h
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom8A
Connection / TerminationScrew Terminals
Panel Cutout Height-
Panel Cutout Width-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DAA01 Series
No. of Timing Ranges
7Ranges
Time Max
100h
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Panel Cutout Width
-
Timer Functions
Delay-On-Operate
Time Min
0.1s
Timer Output
1 Changeover Relay
Current Rating Nom
8A
Panel Cutout Height
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for DAA01CM24
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
