Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoCONB13NF-A2Copy
Newark Part No.14AC3490
Product RangeCONB Series
Your Part Number
No Longer Available
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCONB13NF-A2Copy
Newark Part No.14AC3490
Product RangeCONB Series
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type AM12 Sensor Right Angle 3 Position Receptacle
Cable Length - Metric2m
Connector Type BFree End
Connector Type BFree End
Cable Length - Imperial6.6ft
No. of Positions3 Positions
Product RangeCONB Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
90° M12 Receptacle
Cable Length - Metric
2m
Connector Type B
Free End
No. of Positions
3 Positions
SVHC
No SVHC (08-Jul-2021)
Connector Type A
M12 Sensor Right Angle 3 Position Receptacle
Connector Type B
Free End
Cable Length - Imperial
6.6ft
Product Range
CONB Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
