Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoCA30EAF16BPM1IOCopy
Newark Part No.85AK8200
Product RangeTRIPLESHIELD CA30 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $192.820 |
| 5+ | $186.980 |
| 10+ | $181.530 |
| 25+ | $178.310 |
| 50+ | $175.080 |
Price for:Each
Minimum: 1
Multiple: 1
$192.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCA30EAF16BPM1IOCopy
Newark Part No.85AK8200
Product RangeTRIPLESHIELD CA30 Series
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min0mm
Sensing Distance Max16mm
Sensor Output TypePush Pull, NPN / PNP, SPST-NO / SPST-NC
Supply Voltage Min10VDC
Supply Voltage Max40VDC
Sensor Case / Package-
Sensor Terminals4 Pin M12 Connector
Sensor Body Material316L Stainless Steel
IP RatingIP67, IP68, IP69K
IP RatingIP67, IP68, IP69K
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeTRIPLESHIELD CA30 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Max
16mm
Supply Voltage Min
10VDC
Sensor Case / Package
-
Sensor Body Material
316L Stainless Steel
IP Rating
IP67, IP68, IP69K
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Min
0mm
Sensor Output Type
Push Pull, NPN / PNP, SPST-NO / SPST-NC
Supply Voltage Max
40VDC
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP67, IP68, IP69K
Operating Temperature Min
-30°C
Product Range
TRIPLESHIELD CA30 Series
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
