Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoCA30CAF16PAM1Copy
Newark Part No.85AK5967
Product RangeTRIPLESHIELD CA30 Series
Your Part Number
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $105.370 |
| 5+ | $99.320 |
| 10+ | $97.960 |
| 25+ | $96.590 |
| 50+ | $94.980 |
Price for:Each
Minimum: 1
Multiple: 1
$105.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCA30CAF16PAM1Copy
Newark Part No.85AK5967
Product RangeTRIPLESHIELD CA30 Series
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min0mm
Sensing Distance Max16mm
Sensor Output TypePNP / SPST-NO / SPST-NC
Supply Voltage Min10VDC
Supply Voltage Max40VDC
Sensor Case / Package-
Sensor Terminals4 Pin M12 Connector
Sensor Body MaterialPBT (Polybutylene Terephthalate)
IP RatingIP67, IP68, IP69K
IP RatingIP67, IP68, IP69K
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeTRIPLESHIELD CA30 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Max
16mm
Supply Voltage Min
10VDC
Sensor Case / Package
-
Sensor Body Material
PBT (Polybutylene Terephthalate)
IP Rating
IP67, IP68, IP69K
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Min
0mm
Sensor Output Type
PNP / SPST-NO / SPST-NC
Supply Voltage Max
40VDC
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP67, IP68, IP69K
Operating Temperature Min
-30°C
Product Range
TRIPLESHIELD CA30 Series
Alternatives for CA30CAF16PAM1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
