Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCA18CLN12NA
Newark Part No.16C2340
Technical Datasheet
Sensing Distance Max12mm
Sensor Output TypeNPN
Supply Voltage Min10VDC
Supply Voltage Max40VDC
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The CA18CLN12NA is a gray capacitive Proximity Sensor supports 12mm sensing distance, non-flush mounted in metal. 4-wire DC output with both make (NO) and break (NC) switching. It is ideal for use in level and plastic machinery applications. It is made of capacitive thermoplastic polyester M18 housing with 2m PVC cable.
- TRIPLESHIELD™ Sensor protection
- Make and break switching function
- LED indication
- High noise immunity
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Distance Max
12mm
Supply Voltage Min
10VDC
Product Range
-
Sensor Output Type
NPN
Supply Voltage Max
40VDC
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
