Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoCA18CBF08BPM1IOCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.46AM9002
Product RangeTRIPLESHIELD CA18 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $149.730 |
| 5+ | $145.240 |
| 10+ | $141.040 |
| 25+ | $138.560 |
| 50+ | $136.080 |
Price for:Each
Minimum: 1
Multiple: 1
$149.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCA18CBF08BPM1IOCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.46AM9002
Product RangeTRIPLESHIELD CA18 Series
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min-
Sensing Distance Max8mm
Sensor Output TypeDigital - NPN / PNP/ SPST-NO / SPST-NC / Push-Pull / IO-Link
Supply Voltage Min10VDC
Supply Voltage Max40VDC
Sensor Case / PackageCylindrical
Sensor Terminals4 Pin M12 Connector
Sensor Body MaterialPBT (Polybutylene Terephthalate), Fibreglass Reinforced
IP RatingIP67, IP68, IP69K
IP RatingIP67, IP68, IP69K
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeTRIPLESHIELD CA18 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Max
8mm
Supply Voltage Min
10VDC
Sensor Case / Package
Cylindrical
Sensor Body Material
PBT (Polybutylene Terephthalate), Fibreglass Reinforced
IP Rating
IP67, IP68, IP69K
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Min
-
Sensor Output Type
Digital - NPN / PNP/ SPST-NO / SPST-NC / Push-Pull / IO-Link
Supply Voltage Max
40VDC
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP67, IP68, IP69K
Operating Temperature Min
-30°C
Product Range
TRIPLESHIELD CA18 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
