Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCA18CAF08NA
Newark Part No.89AM6656
Product RangeTRIPLESHIELD CA18CA Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $94.570 |
Price for:Each
Minimum: 1
Multiple: 1
$94.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCA18CAF08NA
Newark Part No.89AM6656
Product RangeTRIPLESHIELD CA18CA Series
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min-
Sensing Distance Max8mm
Sensor Output TypeNPN
Supply Voltage Min10VDC
Supply Voltage Max40VDC
Sensor Case / Package-
Sensor TerminalsCable
Sensor Body MaterialPBT (Polybutylene Terephthalate), Fibreglass Reinforced
IP RatingIP67, IP68, IP69K
IP RatingIP67, IP68, IP69K
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeTRIPLESHIELD CA18CA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Max
8mm
Supply Voltage Min
10VDC
Sensor Case / Package
-
Sensor Body Material
PBT (Polybutylene Terephthalate), Fibreglass Reinforced
IP Rating
IP67, IP68, IP69K
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Sensing Distance Min
-
Sensor Output Type
NPN
Supply Voltage Max
40VDC
Sensor Terminals
Cable
IP Rating
IP67, IP68, IP69K
Operating Temperature Min
-30°C
Product Range
TRIPLESHIELD CA18CA Series
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate