Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoV8D2UHNB-AAC00-000
Newark Part No.84K7749
Product RangeV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.270 |
Price for:Each
Minimum: 10
Multiple: 1
$172.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoV8D2UHNB-AAC00-000
Newark Part No.84K7749
Product RangeV Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationSPST
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeV Series
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max20A
Contact Voltage VDC12V
Panel Cutout Height36.83mm
Panel Cutout Width21.08mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
-
Contact Current DC Max
20A
Panel Cutout Height
36.83mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
V Series
Contact Voltage VAC
-
Contact Voltage VDC
12V
Panel Cutout Width
21.08mm
Switch Terminals
Quick Connect
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate