Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoV6DAD66B-AAC00-000Copy
Newark Part No.80Y1458
Product RangeV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.910 |
| 100+ | $21.370 |
| 250+ | $17.330 |
Price for:Each
Minimum: 10
Multiple: 1
$299.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoV6DAD66B-AAC00-000Copy
Newark Part No.80Y1458
Product RangeV Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationSPDT
IlluminationIlluminated
Switch MountingPanel, Snap-In
Actuator / Cap ColourBlack
Product RangeV Series
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max20A
Contact Voltage VDC12V
Panel Cutout Height1.45"
Panel Cutout Width0.83"
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
On-Off-On
Illumination
Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
-
Contact Current DC Max
20A
Panel Cutout Height
1.45"
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
SPDT
Switch Mounting
Panel, Snap-In
Product Range
V Series
Contact Voltage VAC
-
Contact Voltage VDC
12V
Panel Cutout Width
0.83"
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
