Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoR135-BLCopy
Newark Part No.73J6824
Product RangeR135 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 28+ | $7.350 |
| 50+ | $6.470 |
| 100+ | $6.180 |
| 250+ | $5.890 |
| 500+ | $5.450 |
| 1000+ | $5.230 |
Price for:Each
Minimum: 28
Multiple: 1
$205.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoR135-BLCopy
Newark Part No.73J6824
Product RangeR135 Series
Technical Datasheet
No. of Switch Positions-
No. of Poles1 Pole
Angle of Throw-
Contact Current AC Max1.5A
Contact Voltage AC Max250V
Product RangeR135 Series
IlluminationNon Illuminated
Contact Current DC Max5A
Contact Voltage DC Max12V
SVHCNo SVHC (27-Jun-2018)
Product Overview
The R135-BL is a single-pole single-throw (SPST) Rotary Switch with wire leaded terminal, black knob and ON-OFF repeating action. The R135 series switch is available with a nylon actuating knob, nylon snap-in bracket or nickel-plated brass bushing.
- 100000 cycles Electrical life
- 100000 cycles Mechanical life
- 0 to +85°C Operating temperature range
Applications
Lighting
Technical Specifications
No. of Switch Positions
-
Angle of Throw
-
Contact Voltage AC Max
250V
Illumination
Non Illuminated
Contact Voltage DC Max
12V
No. of Poles
1 Pole
Contact Current AC Max
1.5A
Product Range
R135 Series
Contact Current DC Max
5A
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
