Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoMS2-B-34-615-2-1CB-A-0NCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AC6814
Product Range1226 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoMS2-B-34-615-2-1CB-A-0NCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AC6814
Product Range1226 Series
Shaft TypeThreaded Shaft
Shaft Diameter5.99mm
Knob MaterialThermoplastic Elastomer
Knob / Dial StyleRound with Side Indicator Line
Knob Diameter15.24mm
Product Range1226 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
Threaded Shaft
Knob Material
Thermoplastic Elastomer
Knob Diameter
15.24mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
5.99mm
Knob / Dial Style
Round with Side Indicator Line
Product Range
1226 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
