Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoEA204-73Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.24C4612
Product RangeEA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $27.680 |
| 20+ | $27.180 |
| 50+ | $26.670 |
| 100+ | $24.040 |
Price for:Each
Minimum: 10
Multiple: 10
$276.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoEA204-73Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.24C4612
Product RangeEA Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Product RangeEA Series
Switch Mounting-
Contact Current Max20A
Contact Voltage AC Nom250V
Switch TerminalsScrew
Contact Voltage DC Nom-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Contact Configuration
SPST
Product Range
EA Series
Contact Current Max
20A
Switch Terminals
Screw
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
