Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoA11-B0-34-620-131-E
Newark Part No.07P6464
Product RangeA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $31.380 |
| 25+ | $28.910 |
| 50+ | $27.110 |
| 100+ | $25.630 |
| 250+ | $23.330 |
Price for:Each
Minimum: 10
Multiple: 1
$313.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoA11-B0-34-620-131-E
Newark Part No.07P6464
Product RangeA Series
Product RangeA Series
Current Rating20A
No. of Poles1 Pole
Input Voltage VAC277V
Interrupting Capacity5kA
Trip Time20s
Dielectric Strength3.75kV
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
A Series
No. of Poles
1 Pole
Interrupting Capacity
5kA
Dielectric Strength
3.75kV
Current Rating
20A
Input Voltage VAC
277V
Trip Time
20s
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate