Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No6GK5E-73
Newark Part No.91B2137
Product RangeG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $24.370 |
| 25+ | $21.880 |
| 50+ | $20.520 |
| 100+ | $19.400 |
| 250+ | $18.280 |
Price for:Each
Minimum: 10
Multiple: 1
$243.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No6GK5E-73
Newark Part No.91B2137
Product RangeG Series
Technical Datasheet
Switch Operation(On)-None-Off
Contact ConfigurationDPST
IlluminationNon Illuminated
Product RangeG Series
Switch MountingPanel Mount
Contact Current Max15A
Contact Voltage AC Nom125V
Switch TerminalsScrew
Contact Voltage DC Nom-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
(On)-None-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
-
Contact Configuration
DPST
Product Range
G Series
Contact Current Max
15A
Switch Terminals
Screw
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate