Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No316-PM
Newark Part No.67C2897
Product Range110 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $47.820 |
| 25+ | $44.060 |
| 50+ | $41.310 |
| 100+ | $39.050 |
| 250+ | $35.550 |
Price for:Each
Minimum: 10
Multiple: 1
$478.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No316-PM
Newark Part No.67C2897
Product Range110 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range110 Series
Contact ConfigurationDPST
Switch OperationOn-(On)
Switch TerminalsSolder
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Contact Configuration
DPST
Switch Terminals
Solder
Panel Cutout (H x W)
-
Product Range
110 Series
Switch Operation
On-(On)
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate